Images are for reference only

Hanbo Electronic HDMI-212

Manufacturer Hanbo Electronic
Mfr. Part # HDMI-212
LCSC Part # C2962410
Package SMD
Customer #
Datasheet Hanbo Electronic HDMI-212
EasyEDA
ECCN EAR99
Description 19P Female HDMI Surface Mount,Right Angle 300mA -20℃~+85℃ SMD D-Sub / VGA connector ROHS
This materials supports customized cables! Learn more >>

Specifications

0 products found. Show Similar
Attribute Value Search
Category Connectors/D-Sub / VGA connector
Datasheet Hanbo Electronic HDMI-212
RoHS
0 products found. Show Similar
In Stock: 860
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 860
Minimum : 1 Multiples : 1
Packaging:
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 1000
Qty. Unit Price Ext. Price
1+ $0.3849 $ 0.38
10+ $0.3447 $ 3.45
30+ $0.3238 $ 9.71
100+ $0.3029 $ 30.29
500+ $0.2551 $ 127.55
1000+ $0.2492 $ 249.20
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.