Images are for reference only

INGHAi GDM24W7M-20A180

Manufacturer INGHAi
Mfr. Part # GDM24W7M-20A180
LCSC Part # C496914
Package -
Customer #
Datasheet INGHAi GDM24W7M-20A180
EasyEDA
ECCN -
Description 24P male D-Sub Wire bonding 2 5A -55℃~+125℃ - D-Sub / VGA connector ROHS
This materials supports customized cables! Learn more >>

Specifications

0 products found. Show Similar
Attribute Value Search
Category Connectors/D-Sub / VGA connector
Datasheet INGHAi GDM24W7M-20A180
RoHS
0 products found. Show Similar
In Stock: 1
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 1
Minimum : 1 Multiples : 1
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Tray: 100
Qty. Unit Price Ext. Price
1+ $5.0092 $ 5.01
10+ $4.8963 $ 48.96
30+ $4.8189 $ 144.57
100+ $4.7431 $ 474.31
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.