Images are for reference only

INGHAi GDR09M-180

Manufacturer INGHAi
Mfr. Part # GDR09M-180
LCSC Part # C496900
Package -
Customer #
Datasheet INGHAi GDR09M-180
EasyEDA
ECCN -
Description 9P male D-Sub Wire bonding 2 5A -55℃~+105℃ - D-Sub / VGA connector ROHS
This materials supports customized cables! Learn more >>

Specifications

0 products found. Show Similar
Attribute Value Search
Category Connectors/D-Sub / VGA connector
Datasheet INGHAi GDR09M-180
RoHS
0 products found. Show Similar
In Stock: 975
WHS-HK: 0
WHS-ZH: 440
WHS-JS: 535
Minimum : 5 Multiples : 5
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Tray: 50
Qty. Unit Price Ext. Price
5+ $0.1696 $ 0.85
50+ $0.1339 $ 6.70
150+ $0.1194 $ 17.91
500+ $0.1013 $ 50.65
2000+ $0.0933 $ 186.60
5000+ $0.0885 $ 442.50
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.