10% OFF
Images are for reference only

YLPTEC B0503XT-1WR3

Manufacturer YLPTEC
Mfr. Part # B0503XT-1WR3
LCSC Part # C5369528
Package SMD-5P,12.7x8.3mm
Customer #
Datasheet YLPTEC B0503XT-1WR3
EasyEDA
ECCN EAR99
Description Step-down type 3.3V 303mA 4.5V~5.5V SMD-5P,12.7x8.3mm DC-DC Converters ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Power Management ICs/DC-DC Converters
Datasheet YLPTEC B0503XT-1WR3
RoHS
0 products found. Show Similar
In Stock: 238
WHS-HK: 0
WHS-ZH: 156
WHS-JS: 82
Minimum : 1 Multiples : 1
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Tube: 39
Qty. Unit Price Ext. Price
1+ $ 1.5305 $1.7005 $ 1.53
10+ $ 1.3117 $1.4574 $ 13.12
39+ $ 1.1747 $1.3052 $ 45.81
117+ $ 1.0338 $1.1486 $ 120.95
507+ $ 0.9707 $1.0785 $ 492.14
780+ $ 0.9425 $1.0472 $ 735.15
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.