32% OFF
Images are for reference only

G-Switch DC-S005A-D0165-8A

Manufacturer G-Switch
Mfr. Part # DC-S005A-D0165-8A
LCSC Part # C7464906
Package SMD
Customer #
Datasheet G-Switch DC-S005A-D0165-8A
EasyEDA
ECCN -
Description Right-Angle DC Power Receptacle -40℃~+85℃ 1.65mm 4.2mm 8A 20V SMD DC Power Connector ROHS
This materials supports customized cables! Learn more >>

Specifications

0 products found. Show Similar
Attribute Value Search
Category Connectors/DC Power Connector
Datasheet G-Switch DC-S005A-D0165-8A
RoHS
0 products found. Show Similar
In Stock: 1020
WHS-HK: 0
WHS-ZH: 1020
WHS-JS: 0
Minimum : 1 Multiples : 1
Packaging:
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 600
Qty. Unit Price Ext. Price
1+ $ 0.4352 $0.64 $ 0.44
10+ $ 0.3581 $0.5266 $ 3.58
30+ $ 0.3206 $0.4714 $ 9.62
100+ $ 0.2820 $0.4147 $ 28.20
600+ $ 0.2597 $0.3819 $ 155.82
1200+ $ 0.2476 $0.364 $ 297.12
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.