32% OFF
Images are for reference only

G-Switch DC-S026A-D010-10A

Manufacturer G-Switch
Mfr. Part # DC-S026A-D010-10A
LCSC Part # C18724115
Package Plugin
Customer #
Datasheet G-Switch DC-S026A-D010-10A
EasyEDA
ECCN -
Description Wire bonding DC Power Receptacle -40℃~+85℃ 1mm 3.6mm 3A 24V Plugin DC Power Connector ROHS
This materials supports customized cables! Learn more >>

Specifications

0 products found. Show Similar
Attribute Value Search
Category Connectors/DC Power Connector
Datasheet G-Switch DC-S026A-D010-10A
RoHS
0 products found. Show Similar
In Stock: 1980
WHS-HK: 0
WHS-ZH: 1320
WHS-JS: 660
Minimum : 1 Multiples : 1
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Box: 60
Qty. Unit Price Ext. Price
1+ $ 0.5189 $0.763 $ 0.52
10+ $ 0.4275 $0.6286 $ 4.28
60+ $ 0.3819 $0.5615 $ 22.91
120+ $ 0.3362 $0.4943 $ 40.34
480+ $ 0.3087 $0.4539 $ 148.18
1320+ $ 0.2945 $0.433 $ 388.74
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.