Images are for reference only

Megastar ZX-DC-WC26.45

Manufacturer Megastar
Mfr. Part # ZX-DC-WC26.45
LCSC Part # C7419925
Package Plugin
Customer #
Datasheet Megastar ZX-DC-WC26.45
EasyEDA
ECCN -
Description Right-Angle DC Power Receptacle 2mm -30℃~+70℃ 6.45mm 5A 24V Plugin DC Power Connector ROHS
This materials supports customized cables! Learn more >>

Specifications

0 products found. Show Similar
Attribute Value Search
Category Connectors/DC Power Connector
Datasheet Megastar ZX-DC-WC26.45
RoHS
0 products found. Show Similar
In Stock: 631
WHS-HK: 0
WHS-ZH: 329
WHS-JS: 302
Minimum : 1 Multiples : 1
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Tray: 100
Qty. Unit Price Ext. Price
1+ $0.5075 $ 0.51
10+ $0.4463 $ 4.46
30+ $0.4165 $ 12.50
100+ $0.3851 $ 38.51
500+ $0.3672 $ 183.60
1000+ $0.3583 $ 358.30
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.