Images are for reference only

Chongqing Pingwei Tech 1N5408G H5

Manufacturer Chongqing Pingwei Tech
Mfr. Part # 1N5408G H5
LCSC Part # C2936496
Package DO-27
Customer #
Datasheet Chongqing Pingwei Tech 1N5408G H5
EasyEDA
ECCN -
Description Single 3A 1V@3A 1kV DO-27 Diodes - General Purpose ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Diodes/Diodes - General Purpose
Datasheet Chongqing Pingwei Tech 1N5408G H5
RoHS
0 products found. Show Similar
In Stock: 50
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 50
Minimum : 10 Multiples : 10
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Box: 200
Qty. Unit Price Ext. Price
10+ $0.0326 $ 0.33
100+ $0.0318 $ 3.18
300+ $0.0296 $ 8.88
1000+ $0.0291 $ 29.10
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.