Images are for reference only

EIC Semicon 1N5408G

Manufacturer EIC Semicon
Mfr. Part # 1N5408G
LCSC Part # C2978813
Package DO-201AD
Customer #
Datasheet EIC Semicon 1N5408G
EasyEDA
ECCN EAR99
Description 3A 1V@3A 1kV DO-201AD Diodes - General Purpose ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Diodes/Diodes - General Purpose
Datasheet EIC Semicon 1N5408G
RoHS
0 products found. Show Similar
In Stock: 182
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 182
Minimum : 1 Multiples : 1
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Box: 1000
Qty. Unit Price Ext. Price
1+ $0.1652 $ 0.17
10+ $0.1345 $ 1.35
30+ $0.1214 $ 3.64
100+ $0.105 $ 10.50
500+ $0.0977 $ 48.85
1000+ $0.0933 $ 93.30
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.