Images are for reference only

Foshan Blue Rocket Elec S3MBF

Manufacturer Foshan Blue Rocket Elec
Mfr. Part # S3MBF
LCSC Part # C2900706
Package SMBF
Customer #
Datasheet Foshan Blue Rocket Elec S3MBF
EasyEDA
ECCN -
Description Single 3A 1kV 1.1V@3A SMBF Diodes - General Purpose ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Diodes/Diodes - General Purpose
Datasheet Foshan Blue Rocket Elec S3MBF
RoHS
0 products found. Show Similar
In Stock: 4980
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 4980
Minimum : 20 Multiples : 20
Packaging:
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 5000
Qty. Unit Price Ext. Price
20+ $0.0342 $ 0.68
200+ $0.0275 $ 5.50
600+ $0.0238 $ 14.28
5000+ $0.0207 $ 103.50
10000+ $0.0187 $ 187.00
20000+ $0.0177 $ 354.00
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.