5% OFF
Images are for reference only

SUNMATE Elec 2CL72

Manufacturer SUNMATE Elec
Mfr. Part # 2CL72
LCSC Part # C424509
Package Plugin,D3xL10mm
Customer #
Datasheet SUNMATE Elec 2CL72
EasyEDA
ECCN
Description 5mA 10kV Plugin,D3xL10mm Diodes - General Purpose ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Diodes/Diodes - General Purpose
Datasheet SUNMATE Elec 2CL72
RoHS
0 products found. Show Similar
In Stock: 3540
WHS-HK: 0
WHS-ZH: 3170
WHS-JS: 370
Minimum : 5 Multiples : 5
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Bag: 500
Qty. Unit Price Ext. Price
5+ $ 0.0910 $0.0957 $ 0.46
50+ $ 0.0810 $0.0852 $ 4.05
150+ $ 0.0760 $0.0799 $ 11.40
500+ $ 0.0640 $0.0673 $ 32.00
2500+ $ 0.0610 $0.0642 $ 152.50
5000+ $ 0.0595 $0.0626 $ 297.50
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.