21% OFF
Images are for reference only

Vishay Intertech GPP20M-E3/54

Manufacturer Vishay Intertech
Mfr. Part # GPP20M-E3/54
LCSC Part # C3151615
Package DO-204AC
Customer #
Datasheet Vishay Intertech GPP20M-E3/54
EasyEDA
ECCN EAR99
Description 1kV 1.1V@2A DO-204AC Diodes - General Purpose ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Diodes/Diodes - General Purpose
Datasheet Vishay Intertech GPP20M-E3/54
RoHS
0 products found. Show Similar
In Stock: 2662
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 2662
Minimum : 1 Multiples : 1
Packaging:
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 4000
Qty. Unit Price Ext. Price
1+ $ 0.1359 $0.172 $ 0.14
10+ $ 0.1202 $0.1521 $ 1.20
30+ $ 0.1135 $0.1436 $ 3.41
100+ $ 0.1051 $0.133 $ 10.51
500+ $ 0.1014 $0.1283 $ 50.70
1000+ $ 0.0879 $0.1112 $ 87.90
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.