Help
Part #/ Keyword
Log In
Register
Account & Orders
All Products
Manufacturers
BOM Tool
RFQ
Popular Products
Deals
Custom Cables
About LCSC
Home
/
Products
/
Circuit Protection
/
Electrostatic and Surge Protection (TVS/ESD)
/
NH SMF18A
Images are for reference only
NH SMF18A
Manufacturer
NH
Mfr. Part #
SMF18A
LCSC Part #
C7427922
Package
SOD-123FL
Customer #
Datasheet
NH SMF18A
EasyEDA
ECCN
EAR99
Description
29.2V 20V 18V SOD-123FL Electrostatic and Surge Protection (TVS/ESD) ROHS
Specifications
0
products found.
Show Similar
Attribute
Value
Search
Category
Circuit Protection/Electrostatic and Surge Protection (TVS/ESD)
Datasheet
NH SMF18A
RoHS
0
products found.
Show Similar
Discontinued at LCSC
Company
About LCSC
Supplier
Contact Us
Careers
Blog
Ordering
How To Checkout
International Shipping
Payments
Return & Refund Policy
Warranty Policy
Support
BOM Tool
Track Order
ISO Certification
LCSC Tools
FAQ
Information
Terms and Conditions
Privacy Policy
Cookie Notice
Compliance Statement
Newsletter
Connect with us
Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027
9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.