Images are for reference only

MINTRON MTA-DT16-0120N

Manufacturer MINTRON
Mfr. Part # MTA-DT16-0120N
LCSC Part # C5142520
Package P=1mm
Customer #
Datasheet MINTRON MTA-DT16-0120N
EasyEDA
ECCN -
Description 16P 1mm Same Side 120mm P=1mm FFC Cable (Flexible Flat Cable) ROHS
This materials supports customized cables! Learn more >>

Specifications

0 products found. Show Similar
Attribute Value Search
Category Connectors/FFC Cable (Flexible Flat Cable)
Datasheet MINTRON MTA-DT16-0120N
RoHS
0 products found. Show Similar
In Stock: 2
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 2
Minimum : 1 Multiples : 1
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Bag: 100
Qty. Unit Price Ext. Price
1+ $0.2242 $ 0.22
10+ $0.1816 $ 1.82
30+ $0.1633 $ 4.90
100+ $0.1344 $ 13.44
500+ $0.1243 $ 62.15
1000+ $0.1182 $ 118.20
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.