Images are for reference only

Megastar ZX-FFC0.5-T-10048-25P

Manufacturer Megastar
Mfr. Part # ZX-FFC0.5-T-10048-25P
LCSC Part # C20615623
Package P=0.5mm
Customer #
Datasheet Megastar ZX-FFC0.5-T-10048-25P
EasyEDA
ECCN -
Description 25P 0.5mm Same Side 100mm P=0.5mm FFC Cable (Flexible Flat Cable) ROHS
This materials supports customized cables! Learn more >>

Specifications

0 products found. Show Similar
Attribute Value Search
Category Connectors/FFC Cable (Flexible Flat Cable)
Datasheet Megastar ZX-FFC0.5-T-10048-25P
RoHS
0 products found. Show Similar
In Stock: 200
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 200
Minimum : 5 Multiples : 5
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Bag: 200
Qty. Unit Price Ext. Price
5+ $0.0638 $ 0.32
50+ $0.0554 $ 2.77
200+ $0.0512 $ 10.24
400+ $0.0481 $ 19.24
2000+ $0.0456 $ 91.20
5000+ $0.0444 $ 222.00
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.