Images are for reference only

Megastar ZX-FFC0.5-T-10048-7P

Manufacturer Megastar
Mfr. Part # ZX-FFC0.5-T-10048-7P
LCSC Part # C20615605
Package P=0.5mm
Customer #
Datasheet Megastar ZX-FFC0.5-T-10048-7P
EasyEDA
ECCN -
Description 7P 0.5mm Same Side 100mm P=0.5mm FFC Cable (Flexible Flat Cable) ROHS
This materials supports customized cables! Learn more >>

Specifications

0 products found. Show Similar
Attribute Value Search
Category Connectors/FFC Cable (Flexible Flat Cable)
Datasheet Megastar ZX-FFC0.5-T-10048-7P
RoHS
0 products found. Show Similar
In Stock: 200
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 200
Minimum : 5 Multiples : 5
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Bag: 200
Qty. Unit Price Ext. Price
5+ $0.0547 $ 0.27
50+ $0.0475 $ 2.38
200+ $0.0439 $ 8.78
400+ $0.0412 $ 16.48
2000+ $0.0391 $ 78.20
5000+ $0.038 $ 190.00
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.