Images are for reference only

Megastar ZX-FFC1.0-F-10048-15P

Manufacturer Megastar
Mfr. Part # ZX-FFC1.0-F-10048-15P
LCSC Part # C20615584
Package P=1mm
Customer #
Datasheet Megastar ZX-FFC1.0-F-10048-15P
EasyEDA
ECCN -
Description 15P 1mm Opposite Side 100mm P=1mm FFC Cable (Flexible Flat Cable) ROHS
This materials supports customized cables! Learn more >>

Specifications

0 products found. Show Similar
Attribute Value Search
Category Connectors/FFC Cable (Flexible Flat Cable)
Datasheet Megastar ZX-FFC1.0-F-10048-15P
RoHS
0 products found. Show Similar
In Stock: 200
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 200
Minimum : 5 Multiples : 5
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Bag: 200
Qty. Unit Price Ext. Price
5+ $0.0729 $ 0.36
50+ $0.0633 $ 3.17
200+ $0.0586 $ 11.72
400+ $0.055 $ 22.00
2000+ $0.0521 $ 104.20
5000+ $0.0507 $ 253.50
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.