Images are for reference only

Megastar ZX-FFC1.0-F-10048-18P

Manufacturer Megastar
Mfr. Part # ZX-FFC1.0-F-10048-18P
LCSC Part # C20615587
Package P=1mm
Customer #
Datasheet Megastar ZX-FFC1.0-F-10048-18P
EasyEDA
ECCN -
Description 18P 1mm Opposite Side 100mm P=1mm FFC Cable (Flexible Flat Cable) ROHS
This materials supports customized cables! Learn more >>

Specifications

0 products found. Show Similar
Attribute Value Search
Category Connectors/FFC Cable (Flexible Flat Cable)
Datasheet Megastar ZX-FFC1.0-F-10048-18P
RoHS
0 products found. Show Similar
In Stock: 195
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 195
Minimum : 5 Multiples : 5
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Bag: 200
Qty. Unit Price Ext. Price
5+ $0.082 $ 0.41
50+ $0.0712 $ 3.56
200+ $0.0659 $ 13.18
400+ $0.0618 $ 24.72
2000+ $0.0586 $ 117.20
5000+ $0.057 $ 285.00
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.