Images are for reference only

SHOU HAN FFC-0.5-18P-50mm

Manufacturer SHOU HAN
Mfr. Part # FFC-0.5-18P-50mm
LCSC Part # C6936300
Package P=0.5mm
Customer #
Datasheet SHOU HAN FFC-0.5-18P-50mm
EasyEDA
ECCN -
Description 0.3mm 18P 0.5mm Same Side 5cm P=0.5mm FFC Cable (Flexible Flat Cable) ROHS
This materials supports customized cables! Learn more >>

Specifications

0 products found. Show Similar
Attribute Value Search
Category Connectors/FFC Cable (Flexible Flat Cable)
Datasheet SHOU HAN FFC-0.5-18P-50mm
RoHS
0 products found. Show Similar
In Stock: 1310
WHS-HK: 0
WHS-ZH: 840
WHS-JS: 470
Minimum : 10 Multiples : 10
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Bag: 100
Qty. Unit Price Ext. Price
10+ $0.0456 $ 0.46
100+ $0.0369 $ 3.69
300+ $0.0326 $ 9.78
1000+ $0.0294 $ 29.40
5000+ $0.0268 $ 134.00
10000+ $0.0255 $ 255.00
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.