Images are for reference only

SHOU HAN FFC-1.0-10P-150mm

Manufacturer SHOU HAN
Mfr. Part # FFC-1.0-10P-150mm
LCSC Part # C6936403
Package P=1mm
Customer #
Datasheet SHOU HAN FFC-1.0-10P-150mm
EasyEDA
ECCN -
Description 0.3mm 10P 1mm Same Side 15cm P=1mm FFC Cable (Flexible Flat Cable) ROHS
This materials supports customized cables! Learn more >>

Specifications

0 products found. Show Similar
Attribute Value Search
Category Connectors/FFC Cable (Flexible Flat Cable)
Datasheet SHOU HAN FFC-1.0-10P-150mm
RoHS
0 products found. Show Similar
In Stock: 805
WHS-HK: 0
WHS-ZH: 425
WHS-JS: 380
Minimum : 5 Multiples : 5
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Bag: 100
Qty. Unit Price Ext. Price
5+ $0.0672 $ 0.34
50+ $0.0543 $ 2.72
200+ $0.0479 $ 9.58
500+ $0.043 $ 21.50
2000+ $0.0392 $ 78.40
5000+ $0.0372 $ 186.00
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.