Images are for reference only

Shenzhen Kinghelm Elec KH-FFC-A0.5-35P-100MM

Manufacturer Shenzhen Kinghelm Elec
Mfr. Part # KH-FFC-A0.5-35P-100MM
LCSC Part # C2919678
Package P=0.5mm
Customer #
Datasheet Shenzhen Kinghelm Elec KH-FFC-A0.5-35P-100MM
EasyEDA
ECCN -
Description 0.3mm 35P 0.5mm Same Side 100mm P=0.5mm FFC Cable (Flexible Flat Cable) ROHS
This materials supports customized cables! Learn more >>

Specifications

0 products found. Show Similar
Attribute Value Search
Category Connectors/FFC Cable (Flexible Flat Cable)
Datasheet Shenzhen Kinghelm Elec KH-FFC-A0.5-35P-100MM
RoHS
0 products found. Show Similar
In Stock: 180
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 180
Minimum : 5 Multiples : 5
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Bag: 100
Qty. Unit Price Ext. Price
5+ $0.1555 $ 0.78
50+ $0.1257 $ 6.29
200+ $0.1101 $ 22.02
500+ $0.0941 $ 47.05
2500+ $0.087 $ 217.50
5000+ $0.0828 $ 414.00
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.