Images are for reference only

XYECONN FFC0.5A-8P-100-4-8

Manufacturer XYECONN
Mfr. Part # FFC0.5A-8P-100-4-8
LCSC Part # C20616112
Package P=0.5mm
Customer #
Datasheet XYECONN FFC0.5A-8P-100-4-8
EasyEDA
ECCN -
Description 8P 0.5mm Same Side 100mm P=0.5mm FFC Cable (Flexible Flat Cable) ROHS
This materials supports customized cables! Learn more >>

Specifications

0 products found. Show Similar
Attribute Value Search
Category Connectors/FFC Cable (Flexible Flat Cable)
Datasheet XYECONN FFC0.5A-8P-100-4-8
RoHS
0 products found. Show Similar
In Stock: 960
WHS-HK: 0
WHS-ZH: 130
WHS-JS: 830
Minimum : 10 Multiples : 10
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Bag: 200
Qty. Unit Price Ext. Price
10+ $0.0607 $ 0.61
100+ $0.0487 $ 4.87
400+ $0.0427 $ 17.08
1000+ $0.0383 $ 38.30
5000+ $0.0347 $ 173.50
10000+ $0.0329 $ 329.00
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.