Images are for reference only

XYECONN FFC1.0B-26P-100-4-8

Manufacturer XYECONN
Mfr. Part # FFC1.0B-26P-100-4-8
LCSC Part # C20616101
Package P=1mm
Customer #
Datasheet XYECONN FFC1.0B-26P-100-4-8
EasyEDA
ECCN -
Description 26P 1mm Opposite Side 100mm P=1mm FFC Cable (Flexible Flat Cable) ROHS
This materials supports customized cables! Learn more >>

Specifications

0 products found. Show Similar
Attribute Value Search
Category Connectors/FFC Cable (Flexible Flat Cable)
Datasheet XYECONN FFC1.0B-26P-100-4-8
RoHS
0 products found. Show Similar
In Stock: 200
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 200
Minimum : 5 Multiples : 5
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Bag: 200
Qty. Unit Price Ext. Price
5+ $0.1276 $ 0.64
50+ $0.1019 $ 5.10
200+ $0.0909 $ 18.18
400+ $0.0772 $ 30.88
2400+ $0.0711 $ 170.64
5000+ $0.0674 $ 337.00
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.