Images are for reference only

hanxia HX FFC-0.5-22P-50mm

Manufacturer hanxia
Mfr. Part # HX FFC-0.5-22P-50mm
LCSC Part # C7543479
Package P=0.5mm
Customer #
Datasheet hanxia HX FFC-0.5-22P-50mm
EasyEDA
ECCN -
Description 0.3mm 22P 0.5mm Same Side 5cm P=0.5mm FFC Cable (Flexible Flat Cable) ROHS
This materials supports customized cables! Learn more >>

Specifications

0 products found. Show Similar
Attribute Value Search
Category Connectors/FFC Cable (Flexible Flat Cable)
Datasheet hanxia HX FFC-0.5-22P-50mm
RoHS
0 products found. Show Similar
In Stock: 280
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 280
Minimum : 10 Multiples : 10
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Bag: 100
Qty. Unit Price Ext. Price
10+ $0.0485 $ 0.49
100+ $0.0393 $ 3.93
300+ $0.0347 $ 10.41
1000+ $0.0312 $ 31.20
5000+ $0.0284 $ 142.00
10000+ $0.0271 $ 271.00
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.