Images are for reference only

hanxia HX FFC-1.0-10P-100mm

Manufacturer hanxia
Mfr. Part # HX FFC-1.0-10P-100mm
LCSC Part # C7543565
Package P=1.0mm
Customer #
Datasheet hanxia HX FFC-1.0-10P-100mm
EasyEDA
ECCN -
Description 0.3mm 10P 1mm Same Side 10cm P=1.0mm FFC Cable (Flexible Flat Cable) ROHS
This materials supports customized cables! Learn more >>

Specifications

0 products found. Show Similar
Attribute Value Search
Category Connectors/FFC Cable (Flexible Flat Cable)
Datasheet hanxia HX FFC-1.0-10P-100mm
RoHS
0 products found. Show Similar
In Stock: 830
WHS-HK: 0
WHS-ZH: 320
WHS-JS: 510
Minimum : 10 Multiples : 10
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Bag: 100
Qty. Unit Price Ext. Price
10+ $0.0541 $ 0.54
100+ $0.0438 $ 4.38
300+ $0.0387 $ 11.61
1000+ $0.0348 $ 34.80
5000+ $0.0318 $ 159.00
10000+ $0.0302 $ 302.00
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.