32% OFF
Images are for reference only

G-Switch GT-F0506SR20-16SMT01

Manufacturer G-Switch
Mfr. Part # GT-F0506SR20-16SMT01
LCSC Part # C21260843
Package SMD,P=0.5mm,Surface Mount,Right Angle
Customer #
Datasheet G-Switch GT-F0506SR20-16SMT01
EasyEDA
ECCN -
Description -25℃~+85℃ Clamshell 16P Bottom Contact Surface Mount,Right Angle 0.5mm 270℃ SMD,P=0.5mm,Surface Mount,Right Angle FFC/FPC Connectors ROHS
This materials supports customized cables! Learn more >>

Specifications

0 products found. Show Similar
Attribute Value Search
Category Connectors/FFC/FPC Connectors
Datasheet G-Switch GT-F0506SR20-16SMT01
RoHS
0 products found. Show Similar
In Stock: 15040
WHS-HK: 0
WHS-ZH: 7075
WHS-JS: 7965
Minimum : 5 Multiples : 5
Packaging:
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 2000
Qty. Unit Price Ext. Price
5+ $ 0.0854 $0.1255 $ 0.43
50+ $ 0.0696 $0.1023 $ 3.48
150+ $ 0.0617 $0.0907 $ 9.26
500+ $ 0.0558 $0.082 $ 27.90
2000+ $ 0.0510 $0.075 $ 102.00
4000+ $ 0.0487 $0.0715 $ 194.80
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.