5% OFF
Images are for reference only

MAX MXFPCW01-0501-08P-20H-A

Manufacturer MAX
Mfr. Part # MXFPCW01-0501-08P-20H-A
LCSC Part # C7497354
Package SMD,P=0.5mm,Surface Mount,Right Angle
Customer #
Datasheet MAX MXFPCW01-0501-08P-20H-A
EasyEDA
ECCN -
Description -40℃~+85℃ Clamshell 8P Bottom Contact Surface Mount,Right Angle 0.5mm SMD,P=0.5mm,Surface Mount,Right Angle FFC/FPC Connectors ROHS
This materials supports customized cables! Learn more >>

Specifications

0 products found. Show Similar
Attribute Value Search
Category Connectors/FFC/FPC Connectors
Datasheet MAX MXFPCW01-0501-08P-20H-A
RoHS
0 products found. Show Similar
In Stock: 2635
WHS-HK: 0
WHS-ZH: 1415
WHS-JS: 1220
Minimum : 5 Multiples : 5
Packaging:
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 2000
Qty. Unit Price Ext. Price
5+ $ 0.0753 $0.0792 $ 0.38
50+ $ 0.0617 $0.0649 $ 3.09
150+ $ 0.0549 $0.0577 $ 8.24
500+ $ 0.0498 $0.0524 $ 24.90
2000+ $ 0.0457 $0.0481 $ 91.40
4000+ $ 0.0437 $0.0459 $ 174.80
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.