Images are for reference only

Megastar ZX-0.5FPC-FWX-H1.5-6P

Manufacturer Megastar
Mfr. Part # ZX-0.5FPC-FWX-H1.5-6P
LCSC Part # C7544624
Package SMD,P=0.5mm,Surface Mount,Right Angle
Customer #
Datasheet Megastar ZX-0.5FPC-FWX-H1.5-6P
EasyEDA
ECCN -
Description Clamshell -25℃~+85℃ 6P Bottom Contact Surface Mount,Right Angle 0.5mm 260℃ SMD,P=0.5mm,Surface Mount,Right Angle FFC/FPC Connectors ROHS
This materials supports customized cables! Learn more >>

Specifications

0 products found. Show Similar
Attribute Value Search
Category Connectors/FFC/FPC Connectors
Datasheet Megastar ZX-0.5FPC-FWX-H1.5-6P
RoHS
0 products found. Show Similar
In Stock: 3710
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 3710
Minimum : 5 Multiples : 5
Packaging:
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 4000
Qty. Unit Price Ext. Price
5+ $0.0797 $ 0.40
50+ $0.0693 $ 3.47
150+ $0.064 $ 9.60
500+ $0.0601 $ 30.05
2500+ $0.057 $ 142.50
4000+ $0.0554 $ 221.60
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.