5% OFF
Images are for reference only

GOODWORK ES2G

Manufacturer GOODWORK
Mfr. Part # ES2G
LCSC Part # C2848675
Package SMA(DO-214AC)
Customer #
Datasheet GOODWORK ES2G
EasyEDA
ECCN -
Description 1.25V@6A 35ns Single 2A 400V SMA(DO-214AC) Fast recovery/high efficiency diode ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Diodes/Fast recovery/high efficiency diode
Datasheet GOODWORK ES2G
RoHS
0 products found. Show Similar
In Stock: 28540
WHS-HK: 0
WHS-ZH: 1160
WHS-JS: 27380
Minimum : 20 Multiples : 20
Packaging:
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 2000
Qty. Unit Price Ext. Price
20+ $ 0.0152 $0.016 $ 0.30
200+ $ 0.0125 $0.0131 $ 2.50
600+ $ 0.0110 $0.0115 $ 6.60
2000+ $ 0.0082 $0.0086 $ 16.40
8000+ $ 0.0074 $0.0077 $ 59.20
16000+ $ 0.0070 $0.0073 $ 112.00
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.