Images are for reference only

Jiangsu JieJie Microelectronics ES3D

Manufacturer Jiangsu JieJie Microelectronics
Mfr. Part # ES3D
LCSC Part # C2890451
Package SMC(DO-214AB)
Customer #
Datasheet Jiangsu JieJie Microelectronics ES3D
EasyEDA
ECCN EAR99
Description 950mV@3A 35ns Single 3A 200V SMC(DO-214AB) Fast recovery/high efficiency diode ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Diodes/Fast recovery/high efficiency diode
Datasheet Jiangsu JieJie Microelectronics ES3D
RoHS
0 products found. Show Similar
In Stock: 35
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 35
Minimum : 5 Multiples : 5
Packaging:
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 3000
Qty. Unit Price Ext. Price
5+ $0.0879 $ 0.44
50+ $0.0718 $ 3.59
150+ $0.0637 $ 9.56
500+ $0.0577 $ 28.85
3000+ $0.0468 $ 140.40
6000+ $0.0444 $ 266.40
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.