Images are for reference only

SUNMATE Elec UF204

Manufacturer SUNMATE Elec
Mfr. Part # UF204
LCSC Part # C5338466
Package DO-15
Customer #
Datasheet SUNMATE Elec UF204
EasyEDA
ECCN -
Description 1V@2A 50ns 2A 300V DO-15 Fast recovery/high efficiency diode ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Diodes/Fast recovery/high efficiency diode
Datasheet SUNMATE Elec UF204
RoHS
0 products found. Show Similar
In Stock: 1710
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 1710
Minimum : 10 Multiples : 10
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Box: 2000
Qty. Unit Price Ext. Price
10+ $0.0457 $ 0.46
100+ $0.0368 $ 3.68
300+ $0.0323 $ 9.69
2000+ $0.0289 $ 57.80
4000+ $0.0263 $ 105.20
10000+ $0.0249 $ 249.00
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.