Images are for reference only

SUNMATE Elec UF206

Manufacturer SUNMATE Elec
Mfr. Part # UF206
LCSC Part # C5338467
Package DO-15
Customer #
Datasheet SUNMATE Elec UF206
EasyEDA
ECCN -
Description 1.7V@2A 75ns 2A 600V DO-15 Fast recovery/high efficiency diode ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Diodes/Fast recovery/high efficiency diode
Datasheet SUNMATE Elec UF206
RoHS
0 products found. Show Similar
In Stock: 720
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 720
Minimum : 10 Multiples : 10
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Box: 2000
Qty. Unit Price Ext. Price
10+ $0.0471 $ 0.47
100+ $0.0382 $ 3.82
300+ $0.0337 $ 10.11
2000+ $0.0304 $ 60.80
4000+ $0.0277 $ 110.80
10000+ $0.0263 $ 263.00
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.