Images are for reference only

YFW ES2D

Manufacturer YFW
Mfr. Part # ES2D
LCSC Part # C3040230
Package SMA(DO-214AC)
Customer #
Datasheet YFW ES2D
EasyEDA
ECCN EAR99
Description 950mV 35ns Single 2A 200V SMA(DO-214AC) Fast recovery/high efficiency diode ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Diodes/Fast recovery/high efficiency diode
Datasheet YFW ES2D
RoHS
0 products found. Show Similar
In Stock: 8500
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 8500
Minimum : 20 Multiples : 20
Packaging:
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 5000
Qty. Unit Price Ext. Price
20+ $0.0181 $ 0.36
200+ $0.0146 $ 2.92
600+ $0.0126 $ 7.56
5000+ $0.0111 $ 55.50
10000+ $0.01 $ 100.00
20000+ $0.0095 $ 190.00
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.