Images are for reference only

Amphenol ICC 20021321-00010C1LF

Manufacturer Amphenol ICC
Mfr. Part # 20021321-00010C1LF
LCSC Part # C3321773
Package SMD,P=1.27mm
Customer #
Datasheet Amphenol ICC 20021321-00010C1LF
EasyEDA
ECCN EAR99
Description 1.27mm 1.27mm 双排 Tin 10P Phosphor bronze -40℃~+105℃ Brick nogging 4.5mm Square Holes SMD,P=1.27mm Female Headers ROHS
This materials supports customized cables! Learn more >>

Specifications

0 products found. Show Similar
Attribute Value Search
Category Connectors/Female Headers
Datasheet Amphenol ICC 20021321-00010C1LF
RoHS
0 products found. Show Similar
In Stock: 1375
WHS-HK: 0
WHS-ZH: 1375
WHS-JS: 0
Minimum : 1 Multiples : 1
Packaging:
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 700
Qty. Unit Price Ext. Price
1+ $0.7975 $ 0.80
10+ $0.6512 $ 6.51
30+ $0.5766 $ 17.30
100+ $0.5034 $ 50.34
700+ $0.4595 $ 321.65
1400+ $0.4376 $ 612.64
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.