Images are for reference only

CONNFLY Elec DS1023-1x11SF11

Manufacturer CONNFLY Elec
Mfr. Part # DS1023-1x11SF11
LCSC Part # C7509521
Package Plugin,P=2.54mm
Customer #
Datasheet CONNFLY Elec DS1023-1x11SF11
EasyEDA
ECCN -
Description 2.54mm Plugin Gold Straight 1x11P 8.5mm Plugin,P=2.54mm Female Headers ROHS
This materials supports customized cables! Learn more >>

Specifications

0 products found. Show Similar
Attribute Value Search
Category Connectors/Female Headers
Datasheet CONNFLY Elec DS1023-1x11SF11
RoHS
0 products found. Show Similar
In Stock: 895
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 895
Minimum : 5 Multiples : 5
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Tray: 280
Qty. Unit Price Ext. Price
5+ $0.072 $ 0.36
50+ $0.0583 $ 2.92
280+ $0.0515 $ 14.42
560+ $0.0463 $ 25.93
2520+ $0.0422 $ 106.34
5040+ $0.0402 $ 202.61
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.