Images are for reference only

CONNFLY Elec DS1024-2x6RF1

Manufacturer CONNFLY Elec
Mfr. Part # DS1024-2x6RF1
LCSC Part # C7509533
Package Plugin,P=2.54mm
Customer #
Datasheet CONNFLY Elec DS1024-2x6RF1
EasyEDA
ECCN -
Description 2.54mm 双排 Gold Right-Angle 2x6P 8.5mm Plugin,P=2.54mm Female Headers ROHS
This materials supports customized cables! Learn more >>

Specifications

0 products found. Show Similar
Attribute Value Search
Category Connectors/Female Headers
Datasheet CONNFLY Elec DS1024-2x6RF1
RoHS
0 products found. Show Similar
In Stock: 920
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 920
Minimum : 5 Multiples : 5
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Box: 260
Qty. Unit Price Ext. Price
5+ $0.1131 $ 0.57
50+ $0.0916 $ 4.58
260+ $0.0809 $ 21.03
520+ $0.0728 $ 37.86
2600+ $0.0664 $ 172.64
4940+ $0.0631 $ 311.71
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.