5% OFF
Images are for reference only

DEALON DW127R-11-09-34

Manufacturer DEALON
Mfr. Part # DW127R-11-09-34
LCSC Part # C2935879
Package Plugin,P=1.27mm
Customer #
Datasheet DEALON DW127R-11-09-34
EasyEDA
ECCN -
Description 1.27mm Plugin 1A 9P Straight 1x9P 3.4mm Top Square Holes Plugin,P=1.27mm Female Headers ROHS
This materials supports customized cables! Learn more >>

Specifications

0 products found. Show Similar
Attribute Value Search
Category Connectors/Female Headers
Datasheet DEALON DW127R-11-09-34
RoHS
0 products found. Show Similar
In Stock: 1700
WHS-HK: 0
WHS-ZH: 1045
WHS-JS: 655
Minimum : 5 Multiples : 5
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Box: 700
Qty. Unit Price Ext. Price
5+ $ 0.1101 $0.1158 $ 0.55
50+ $ 0.0891 $0.0937 $ 4.46
150+ $ 0.0786 $0.0827 $ 11.79
700+ $ 0.0646 $0.0679 $ 45.22
2800+ $ 0.0583 $0.0613 $ 163.24
4900+ $ 0.0551 $0.058 $ 269.99
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.