Images are for reference only

HDGC HDGCPH127-PZS02-04

Manufacturer HDGC
Mfr. Part # HDGCPH127-PZS02-04
LCSC Part # C20607079
Package Plugin,P=1.27mm
Customer #
Datasheet HDGC HDGCPH127-PZS02-04
EasyEDA
ECCN -
Description 1.27mm 1.27mm 双排 Gold 8P Phosphor bronze -40℃~+105℃ Straight 2x4P Top 4.3mm Square Hole Plugin,P=1.27mm Female Headers ROHS
This materials supports customized cables! Learn more >>

Specifications

0 products found. Show Similar
Attribute Value Search
Category Connectors/Female Headers
Datasheet HDGC HDGCPH127-PZS02-04
RoHS
0 products found. Show Similar
In Stock: 940
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 940
Minimum : 5 Multiples : 5
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Box: 1000
Qty. Unit Price Ext. Price
5+ $0.1162 $ 0.58
50+ $0.0947 $ 4.74
150+ $0.0839 $ 12.59
1000+ $0.0759 $ 75.90
2000+ $0.0694 $ 138.80
5000+ $0.0662 $ 331.00
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.