5% OFF
Images are for reference only

INCP IPCP254F06PB07V

Manufacturer INCP
Mfr. Part # IPCP254F06PB07V
LCSC Part # C19274171
Package Plugin,P=2.54mm
Customer #
Datasheet INCP IPCP254F06PB07V
EasyEDA
ECCN EAR99
Description 2.54mm Plugin Straight 1x6P 8.5mm Plugin,P=2.54mm Female Headers ROHS
This materials supports customized cables! Learn more >>

Specifications

0 products found. Show Similar
Attribute Value Search
Category Connectors/Female Headers
Datasheet INCP IPCP254F06PB07V
RoHS
0 products found. Show Similar
In Stock: 1990
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 1990
Minimum : 5 Multiples : 5
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Bag: 2000
Qty. Unit Price Ext. Price
5+ $ 0.1374 $0.1446 $ 0.69
50+ $ 0.1106 $0.1164 $ 5.53
150+ $ 0.0991 $0.1043 $ 14.87
500+ $ 0.0847 $0.0891 $ 42.35
2000+ $ 0.0783 $0.0824 $ 156.60
4000+ $ 0.0745 $0.0784 $ 298.00
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.