5% OFF
Images are for reference only

INCP IPCP255F50PB07V

Manufacturer INCP
Mfr. Part # IPCP255F50PB07V
LCSC Part # C19274173
Package SMD,P=2.54mm
Customer #
Datasheet INCP IPCP255F50PB07V
EasyEDA
ECCN EAR99
Description 2.54mm 双排 2x25P 8.5mm SMD,P=2.54mm Female Headers ROHS
This materials supports customized cables! Learn more >>

Specifications

0 products found. Show Similar
Attribute Value Search
Category Connectors/Female Headers
Datasheet INCP IPCP255F50PB07V
RoHS
0 products found. Show Similar
In Stock: 66
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 66
Minimum : 1 Multiples : 1
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Tray: 50
Qty. Unit Price Ext. Price
1+ $ 0.4128 $0.4345 $ 0.41
10+ $ 0.3320 $0.3494 $ 3.32
50+ $ 0.2980 $0.3136 $ 14.90
100+ $ 0.2540 $0.2673 $ 25.40
500+ $ 0.2356 $0.2479 $ 117.80
1000+ $ 0.2242 $0.236 $ 224.20
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.