Images are for reference only

INPAQ MCB1005S300FBP

Manufacturer INPAQ
Mfr. Part # MCB1005S300FBP
LCSC Part # C964127
Package 0402
Customer #
Datasheet INPAQ MCB1005S300FBP
EasyEDA
ECCN EAR99
Description 250mΩ ±25% 30Ω@100MHz 0402 Ferrite Beads ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Filters/Ferrite Beads
Datasheet INPAQ MCB1005S300FBP
RoHS
0 products found. Show Similar
In Stock: 9200
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 9200
Minimum : 100 Multiples : 100
Packaging
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 10000
Qty. Unit Price Ext. Price
100+ $0.0024 $ 0.24
1000+ $0.0018 $ 1.80
3000+ $0.0015 $ 4.50
10000+ $0.0014 $ 14.00
50000+ $0.0012 $ 60.00
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.