Images are for reference only

KOHERelec FBSHC0603-181-202R

Manufacturer KOHERelec
Mfr. Part # FBSHC0603-181-202R
LCSC Part # C2922552
Package 0603
Customer #
Datasheet KOHERelec FBSHC0603-181-202R
EasyEDA
ECCN -
Description 80mΩ ±25% 180Ω@100MHz 0603 Ferrite Beads ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Filters/Ferrite Beads
Datasheet KOHERelec FBSHC0603-181-202R
RoHS
0 products found. Show Similar
In Stock: 170
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 170
Minimum : 10 Multiples : 10
Packaging
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 4000
Qty. Unit Price Ext. Price
10+ $0.0601 $ 0.60
100+ $0.0488 $ 4.88
300+ $0.0431 $ 12.93
1000+ $0.0388 $ 38.80
4000+ $0.0315 $ 126.00
8000+ $0.0298 $ 238.40
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.