Images are for reference only

STE(Songtian Elec) L22G224JN140120120070EOZ

Manufacturer STE(Songtian Elec)
Mfr. Part # L22G224JN140120120070EOZ
LCSC Part # C2893869
Package Plugin,P=10mm
Customer #
Datasheet STE(Songtian Elec) L22G224JN140120120070EOZ
EasyEDA
ECCN -
Description ±5% 400V 220nF -40℃~+125℃ Metallized Polyester Plugin,P=10mm Film Capacitors ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Capacitors/Film Capacitors
Datasheet STE(Songtian Elec) L22G224JN140120120070EOZ
RoHS
0 products found. Show Similar
In Stock: 700
WHS-HK: 0
WHS-ZH: 700
WHS-JS: 0
Minimum : 10 Multiples : 10
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Bag: 1000
Qty. Unit Price Ext. Price
10+ $0.0631 $ 0.63
100+ $0.0524 $ 5.24
300+ $0.047 $ 14.10
1000+ $0.0364 $ 36.40
5000+ $0.0332 $ 166.00
10000+ $0.0316 $ 316.00
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.