Images are for reference only

STE(Songtian Elec) L22S683KJ135095085045EOY

Manufacturer STE(Songtian Elec)
Mfr. Part # L22S683KJ135095085045EOY
LCSC Part # C2893758
Package Plugin,P=7.5mm
Customer #
Datasheet STE(Songtian Elec) L22S683KJ135095085045EOY
EasyEDA
ECCN -
Description ±10% 450V 68nF -40℃~+125℃ Metallized Polyester Plugin,P=7.5mm Film Capacitors ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Capacitors/Film Capacitors
Datasheet STE(Songtian Elec) L22S683KJ135095085045EOY
RoHS
0 products found. Show Similar
In Stock: 920
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 920
Minimum : 10 Multiples : 10
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Bag: 1000
Qty. Unit Price Ext. Price
10+ $0.043 $ 0.43
100+ $0.0353 $ 3.53
300+ $0.0315 $ 9.45
1000+ $0.024 $ 24.00
5000+ $0.0217 $ 108.50
10000+ $0.0206 $ 206.00
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.