Images are for reference only

Vishay Intertech BFC237076104

Manufacturer Vishay Intertech
Mfr. Part # BFC237076104
LCSC Part # C3000839
Package Plugin,P=5.08mm
Customer #
Datasheet Vishay Intertech BFC237076104
EasyEDA
ECCN EAR99
Description ±5% 63V 100nF -55℃~+100℃ PET Plugin,P=5.08mm Film Capacitors ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Capacitors/Film Capacitors
Datasheet Vishay Intertech BFC237076104
RoHS
0 products found. Show Similar
In Stock: 4
WHS-HK: 0
WHS-ZH: 4
WHS-JS: 0
Minimum : 1 Multiples : 1
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Box: 2000
Qty. Unit Price Ext. Price
1+ $0.1578 $ 0.16
10+ $0.1295 $ 1.30
30+ $0.1174 $ 3.52
100+ $0.1022 $ 10.22
500+ $0.0955 $ 47.75
1000+ $0.0915 $ 91.50
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.