Images are for reference only

Vishay Intertech BFC237357104

Manufacturer Vishay Intertech
Mfr. Part # BFC237357104
LCSC Part # C3778615
Package -
Customer #
Datasheet Vishay Intertech BFC237357104
EasyEDA
ECCN EAR99
Description ±10% 400V 100nF -55℃~+105℃ Metallized Polyester - Film Capacitors ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Capacitors/Film Capacitors
Datasheet Vishay Intertech BFC237357104
RoHS
0 products found. Show Similar
In Stock: 263
WHS-HK: 0
WHS-ZH: 263
WHS-JS: 0
Minimum : 1 Multiples : 1
Packaging:
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 1100
Qty. Unit Price Ext. Price
1+ $0.3447 $ 0.34
10+ $0.2805 $ 2.81
30+ $0.2537 $ 7.61
100+ $0.2193 $ 21.93
500+ $0.2044 $ 102.20
1100+ $0.1955 $ 215.05
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.