Images are for reference only

XIAMEN FARATRONIC C242A563J20A201

Manufacturer XIAMEN FARATRONIC
Mfr. Part # C242A563J20A201
LCSC Part # C19190539
Package Plugin,P=5mm
Customer #
Datasheet XIAMEN FARATRONIC C242A563J20A201
EasyEDA
ECCN -
Description ±5% 100V 56nF Plugin,P=5mm Film Capacitors ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Capacitors/Film Capacitors
Datasheet XIAMEN FARATRONIC C242A563J20A201
RoHS
0 products found. Show Similar
In Stock: 2560
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 2560
Minimum : 10 Multiples : 10
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Box: 2800
Qty. Unit Price Ext. Price
10+ $0.0514 $ 0.51
100+ $0.0418 $ 4.18
300+ $0.037 $ 11.10
2800+ $0.0335 $ 93.80
5600+ $0.0306 $ 171.36
11200+ $0.0292 $ 327.04
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.