Images are for reference only

XIAMEN FARATRONIC C242A822J20A201

Manufacturer XIAMEN FARATRONIC
Mfr. Part # C242A822J20A201
LCSC Part # C401262
Package Plugin,P=5mm
Customer #
Datasheet XIAMEN FARATRONIC C242A822J20A201
EasyEDA
ECCN -
Description ±5% 100V 8.2nF -55℃~+125℃ Metallized Polyester Film Capacitor Plugin,P=5mm Film Capacitors ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Capacitors/Film Capacitors
Datasheet XIAMEN FARATRONIC C242A822J20A201
RoHS
0 products found. Show Similar
In Stock: 2500
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 2500
Minimum : 10 Multiples : 10
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Box: 2000
Qty. Unit Price Ext. Price
10+ $0.0451 $ 0.45
100+ $0.0361 $ 3.61
300+ $0.0316 $ 9.48
2000+ $0.0274 $ 54.80
4000+ $0.0247 $ 98.80
10000+ $0.0233 $ 233.00
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.