Images are for reference only

XIAMEN FARATRONIC C242G822J2SA201

Manufacturer XIAMEN FARATRONIC
Mfr. Part # C242G822J2SA201
LCSC Part # C2979639
Package Plugin,P=5mm
Customer #
Datasheet XIAMEN FARATRONIC C242G822J2SA201
EasyEDA
ECCN -
Description ±5% 400V 8.2nF -55℃~+125℃ Metallized Polyester Film Capacitor Plugin,P=5mm Film Capacitors ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Capacitors/Film Capacitors
Datasheet XIAMEN FARATRONIC C242G822J2SA201
RoHS
0 products found. Show Similar
In Stock: 2650
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 2650
Minimum : 10 Multiples : 10
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Box: 2800
Qty. Unit Price Ext. Price
10+ $0.0448 $ 0.45
100+ $0.036 $ 3.60
300+ $0.0316 $ 9.48
2800+ $0.027 $ 75.60
5600+ $0.0243 $ 136.08
11200+ $0.023 $ 257.60
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.