5% OFF
Images are for reference only

Mysentech LLM-S-Pro

Manufacturer Mysentech
Mfr. Part # LLM-S-Pro
LCSC Part # C6340457
Package -
Customer #
Datasheet Mysentech LLM-S-Pro
EasyEDA
ECCN
Description 液位传感器 2.5V~5.5V - Float Level Senors ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Sensors/Float Level Senors
Datasheet Mysentech LLM-S-Pro
RoHS
0 products found. Show Similar
In Stock: 64
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 64
Minimum : 1 Multiples : 1
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Tray: 100
Qty. Unit Price Ext. Price
1+ $ 2.0675 $2.1763 $ 2.07
10+ $ 1.7841 $1.878 $ 17.84
30+ $ 1.6056 $1.6901 $ 48.17
100+ $ 1.4229 $1.4977 $ 142.29
500+ $ 1.3406 $1.4111 $ 670.30
1000+ $ 1.3052 $1.3738 $ 1305.20
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.